Kash 1.1.5020 Transparent Suction Cup with Movable Hook 50MM

Image Representative of Range

Kash 1.1.5020 Transparent Suction Cup with Movable Hook 50MM

MPN
1.1.5020
Brand
Kash
EAN-13
2050004550719
Order Code
09-5893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Kash manufactures the transparent suction cup 1.1.5020, designed for self-adhesive cable mounting. This versatile accessory, measuring Ø50mm, ensures secure fastening for various cable management applications. Ideal for both domestic and commercial use, it provides a reliable and discreet solution.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 17 mm x 50mm

Reviews

Be the first to submit a review

Trustpilot