Kash 1.1.5010Z Suction Cup 9mm Clear with Thread V2A M4 11mm 50mm

Image Representative of Range

Kash 1.1.5010Z Suction Cup 9mm Clear with Thread V2A M4 11mm 50mm

MPN
1.1.5010Z
Brand
Kash
EAN-13
2050004550740
Order Code
09-5892
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Kash manufactures the 1.1.5010Z suction cup, which is clear and designed for a maximum bundle diameter of 9 mm. It features a self-adhesive cable mount and is ideal for organising and securing cables. This suction cup is suitable for applications requiring a reliable adhesive cable fastener.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Dimensions (H x Ø) 25 mm x 50mm

Trustpilot