Kash 1.1.401208 Suction Cup Clear 40MM Button 12MM Transparent

Image Representative of Range

Kash 1.1.401208 Suction Cup Clear 40MM Button 12MM Transparent

MPN
1.1.401208
Brand
Kash
EAN-13
2050004550870
Order Code
09-5888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.497
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Manufactured by Kash, the self-adhesive suction cup features a 40mm diameter base with a 12mm diameter button and an 8mm rear. It is designed to securely mount cables and can be effectively used in organising or fastening cable ties. This transparent suction cup provides a reliable option for managing cables without drilling or permanent installation.
Screw not included.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 17 mm x 40mm

Reviews

Be the first to submit a review

Trustpilot