Kash 1.1.3535D Suction Cup Transparent 35mm Height 20mm 1 piece

Image Representative of Range

Kash 1.1.3535D Suction Cup Transparent 35mm Height 20mm 1 piece

MPN
1.1.3535D
Brand
Kash
EAN-13
2050004550696
Order Code
09-5886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Kash suction cup, model 1.1.3535D, is a transparent, self-adhesive cable mount designed for secure fastening. Measuring approximately 35mm in diameter and 20mm in height, it is ideal for organising cables without leaving residue. This versatile adhesive cable fastener is commonly used in both home and office environments to maintain tidy cable management.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 20 mm x 35mm

Reviews

Be the first to submit a review

Trustpilot