Kash 1.1.3050 Suction Cup 30mm Clear with Metal Hook

Image Representative of Range

Kash 1.1.3050 Suction Cup 30mm Clear with Metal Hook

MPN
1.1.3050
Brand
Kash
EAN-13
2050004550979
Order Code
09-5882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The Kash suction cup model 1.1.3050, made from clear transparent material, features a sturdy metal hook with a diameter of 30mm. This durable self-adhesive cable mount is ideal for organising cables and securing items without damaging surfaces. It is commonly used in both domestic and industrial settings for efficient cable management.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Dimensions (H x Ø) 10 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot