Kash 1.1.301208 Clear Suction Cup 30mm Button 12mm 1 piece

Image Representative of Range

Kash 1.1.301208 Clear Suction Cup 30mm Button 12mm 1 piece

MPN
1.1.301208
Brand
Kash
EAN-13
2050004550832
Order Code
09-5881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The Kash suction cup, model number 1.1.301208, is a clear and transparent fastener designed for versatile use. Featuring a diameter of 30mm with a 12mm button, it is ideal for securing cables with self-adhesive mounts in various settings. This product is typically utilized for organizing and fastening cables in both home and office environments.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Dimensions (H x Ø) 14 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot