Kash 1.1.2050L Suction Cup Transparent 1 piece 20MM Querloch 2MM

Image Representative of Range

Kash 1.1.2050L Suction Cup Transparent 1 piece 20MM Querloch 2MM

MPN
1.1.2050L
Brand
Kash
EAN-13
2050004550894
Order Code
09-5875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Kash suction cup 1.1.2050L is a clear, transparent fastening device notable for its self-adhesive capabilities. Manufactured by Kash, it features a 20mm diameter with a 2mm horizontal hole, making it suitable for cable management. Typically, it is used for mounting or securing cables with ease, aiding in organised cable arrangement.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 14 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot