Kash 1.1.100 Suction Cup Clear Transparent 1 piece

MPN
1.1.100
Brand
Kash
EAN-13
2050004550757
Order Code
09-5868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Kash suction cup 1.1.100 is a clear, transparent device ideal for secure mounting applications. Manufactured by Kash, it features a self-adhesive base designed to work with cable ties and keep cables neatly fastened. This transparent suction cup is typically used for cable management and organisation in various environments.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 32 mm x 100mm

Reviews

Be the first to submit a review

Trustpilot