Kärcher Microfibre Cloth Vacuum Cleaner Accessories Yellow Microfibre Material

MPN
n/a
Brand
Karcher
EAN-13
4039784379725
Order Code
16-6377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kärcher 04039784379725 is a high-quality microfibre cloth designed specifically as a vacuum cleaner accessory, compatible with Kärcher Home & Garden appliances. Engineered to enhance cleaning efficiency, this yellow microfibre material offers superior absorption and dirt retention properties, making it ideal for various household applications such as window and glass cleaning. The microfibre composition allows for durable and effective use in wiping covers and maintaining kitchen equipment and other household utensils. Its compatibility with kitchen aids and other appliances further reinforces its practicality in maintaining household cleanliness. The reliable design ensures that this accessory provides optimal performance when used in conjunction with vacuum cleaner systems.
Type Microfibre cloth
Compatible With Kärcher
Colour White
Content 1
Height 43mm
Length 208mm
Weight 40g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot