Kärcher 6.997-473.0 Home & Garden Pump Connector Plastic G1 Thread

MPN
6.997-473.0
Brand
Karcher
EAN-13
4039784921924
Order Code
04-5499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kärcher Home & Garden pump connector piece 6.997-473.0 is made of durable plastic and measures 33.3 mm (G1). It is typically used to connect various parts of water pumps or garden irrigation systems. This reliable component ensures a secure and efficient connection in home and garden setups.
Type Pump connector piece
Colour Black
Connection 33.3 mm (G1)
Diameter 35mm
Dimensions (Ø) 35mm
Material Plastic
Width 75mm

Reviews

Be the first to submit a review

Trustpilot