Kärcher 6.997-345.0 Home & Garden Foot Valve 3/4" Plastic Non-return

MPN
6.997-345.0
Brand
Karcher
EAN-13
4039784221727
Order Code
04-5494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.43
10+ £10.75
50+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kärcher Home & Garden offers the 6.997-345.0 foot valve, crafted from durable plastic with a diameter of 16 - 19 mm (3/4"). This foot valve effectively prevents backflow, making it ideal for various garden and irrigation applications. It ensures reliable operation in maintaining water pressure and system efficiency.
Type Foot valve
Connection 16 - 19 mm (3/4") Ø
Diameter 40mm
Dimensions (Ø) 40mm
Material Plastic
Weight 100g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot