Kärcher 6.997-341.0 Foot Valve Metal/Plastic 3/4-1 Hoses Anti-Backflow

MPN
6.997-341.0
Brand
Karcher
EAN-13
4039784221741
Order Code
04-5492
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kärcher Home & Garden's foot valve 6.997-341.0 is designed with both metal and plastic materials, offering durability and efficiency. It is compatible with hoses having diameters of 16-19 mm (3/4 inch) and 25 mm (1 inch). This foot valve is typically used for water suction and filtration systems, ensuring a smooth flow and preventing backflow.
Type Foot valve
Colour Black, Silver, Gold
Connection For 3/4" and 1" hoses
Diameter 47mm
Dimensions (Ø) 47mm
Weight 30g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot