Kärcher 6.997-340.0 Home & Garden Pump Connector Set 3/4" Plastic

MPN
6.997-340.0
Brand
Karcher
EAN-13
4039784221772
Order Code
04-5491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kärcher Home & Garden pump connector set, part number 6.997-340.0, features a 19 mm (3/4 inch) diameter connector and a 33.3 mm (G1) thread made of durable plastic. It is typically used for connecting pumps to hoses or other fittings in garden or home water management systems. This set ensures a secure and reliable connection for efficient water flow and transfer tasks.
Type Pump connector set
Colour Black, Yellow
Diameter 59mm
Dimensions (Ø x L) 59 mm x 84 mm
Length 84mm
Material Plastic
Weight 100g

Reviews

Be the first to submit a review

Trustpilot