Kärcher 6.414-805.0 Home & Garden HEPA Filter 99.9% Allergen Retention

MPN
6.414-805.0
Brand
Karcher
EAN-13
4039784071230
Order Code
04-5481
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kärcher Home & Garden manufactures the 6.414-805.0 HEPA filter cartridge, providing high-efficiency particulate air filtration. This filter is designed to trap fine dust and allergens, ensuring a cleaner environment. It is ideal for use in domestic vacuum cleaners to maintain optimal air quality in the home.
Type HEPA filter cartridge
Compatible With Kärcher
Height 49mm
Length 200mm
Width 125mm

Reviews

Be the first to submit a review

Trustpilot