Karcher 6.295.795.0 Glass Cleaning Concentrate 500ml

MPN
6.295.795.0
Brand
Karcher
EAN-13
4039784831018
Order Code
96-3814
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.85 £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Kärcher Glass Cleaning Concentrate is a highly effective concentrate for all glass surfaces, leaving a long lasting and 100% streak-free shine. Removes stubborn stains such as grease, insects, skin oils, and emissions.

Suitable for the Kärcher RM 500. Also very well suited for manual processing.

Dilution: 1 part concentrate to 10 parts water.

Size: 500ml.


Type Vacuum
Capacity 500ml

Reviews

Be the first to submit a review

Trustpilot