Kärcher 4.730-059.0 Water Filter Protects High-Pressure Cleaner Pump

MPN
4.730-059.0
Brand
Karcher
EAN-13
4002667011760
Order Code
04-5460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Kärcher's water filter 4.730-059.0 is designed for home and garden use, ensuring clean water for various cleaning applications. It effectively protects pressure washers by filtering out impurities from the water supply. This single-piece filter is essential for maintaining the performance and longevity of Kärcher equipment.
Type Water filter
Suitable For Kärcher
Dimensions (L x W x H) 117 x 50 x 50 mm
Height 50mm
Length 117mm
Rack size 483 mm (19")
Width 50mm

Reviews

Be the first to submit a review

Trustpilot