Kärcher 2.997-211.0 Home & Garden Pre-filter 120mm Easy Clean 250µm

MPN
2.997-211.0
Brand
Karcher
EAN-13
4054278309996
Order Code
04-5457
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.73
10+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kärcher Home & Garden manufactures the 2.997-211.0 pre-filter, made of durable plastic. This pre-filter, measuring 120 mm by 33.3 mm, effectively protects pumps from dirt particles. It is typically used to prolong the lifespan of garden and household equipment by preventing blockages.
Type Pre-filter
Colour Black, Transparent
Connection 33.3 mm (G1)
Dimensions (L x W x H) 120 x 220 x 200 mm
Height 200mm
Length 120mm
Material Plastic
Mesh width 0.25mm
Weight 80g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot