Kärcher 2.997-210.0 Pump Pre-Filter 6000 l/h 250 µm For G1 Pumps

MPN
2.997-210.0
Brand
Karcher
EAN-13
4054278309989
Order Code
04-5456
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kärcher Home & Garden 2.997-210.0 filter inset is a component designed with dimensions of 120 mm by 33.3 mm. It enhances filtration performance in various home and garden water devices. Typical applications include improving water quality in pressure washers or small-scale water systems.
Type Filter inset
Colour Black, Transparent
Connection 33.3 mm (G1)
Dimensions (L x W x H) 120 x 220 x 316 mm
Height 316mm
Length 120mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot