Kärcher 2.997-201.0 Home & Garden Pre-filter 177 mm Plastic Durable

MPN
2.997-201.0
Brand
Karcher
EAN-13
4054278133195
Order Code
04-5455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.35 £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Kärcher Home & Garden 2.997-201.0 Pre-filter is a plastic component, measuring 177 mm, designed to protect and extend the life of cleaning equipment. Manufactured by Kärcher Home & Garden, it effectively traps dirt and debris before they reach the main filter. Typically, it is used in domestic pressure washers to maintain optimal performance.
Type Pre-filter
Colour Black, Grey
Dimensions (L x W x H) 177 x 179 x 53 mm
Height 53mm
Length 177mm
Material Plastic
Mesh width 5mm
Weight 100g
Width 179mm

Reviews

Be the first to submit a review

Trustpilot