Kärcher 2.997-125.0 Home & Garden Fittings Set Noise-Reducing 1.5m Tube

MPN
2.997-125.0
Brand
Karcher
EAN-13
4054278309972
Order Code
04-5454
Country of Origin
Italy

Discontinued


The Kärcher Home & Garden Fittings Set 2.997-125.0 comprises high-quality plastic connectors with dimensions of 219 mm, 33.3 mm (G1), and 26.5 mm (G3/4). This set is designed to facilitate efficient water flow in domestic gardening applications. It is ideal for connecting hoses and other watering components securely.
Type Fittings set
Colour Black, Silver
Dimensions (L x W x H) 219 x 59 x 246 mm
Height 246mm
Length 219mm
Material Plastic
Min. outside diameter 1/2
Weight 300g
Width 59mm

Trustpilot