Kärcher 2.997-120.0 Pump Connector G1 Plastic Quick Connect Adapter

MPN
2.997-120.0
Brand
Karcher
EAN-13
4054278309965
Order Code
04-5453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Kärcher's pump connector piece, model 2.997-120.0, is a robust plastic component designed for garden equipment. This part features a 33.3 mm (G1) connection, ideal for linking hoses and pumps. It is commonly used in Kärcher Home & Garden systems to ensure secure and efficient water flow.
Type Pump connector piece
Colour Black, Silver
Connection 33.3 mm (G1)
Diameter 36mm
Dimensions (Ø) 36mm
Material Plastic
Width 72mm

Reviews

Be the first to submit a review

Trustpilot