Kärcher 2.997-116.0 Home & Garden Pump Connector Plastic 41.91 mm

MPN
2.997-116.0
Brand
Karcher
EAN-13
4054278309958
Order Code
04-5452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.73
10+ £11.97
50+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kärcher Home & Garden 2.997-116.0 pump connector piece is a durable plastic component with a diameter of 41.91 mm (1 1/4"). It is typically used to connect hoses securely in garden watering systems or pump applications. This connector ensures a reliable and leak-proof connection for efficient water transfer.
Type Pump connector piece
Colour Black
Connection 41.91 mm (1 1/4") OT
Diameter 63mm
Dimensions (Ø) 63mm
Material Plastic
Weight 100g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot