Kärcher 2.997-113.0 Home & Garden Pump Connector Piece 1" & 3/4" hoses

MPN
2.997-113.0
Brand
Karcher
EAN-13
4054278309934
Order Code
04-5451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.09
10+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kärcher Home & Garden 2.997-113.0 is a plastic pump connector piece designed for easy installation. It features dual connections with 30.3 mm (1") and 24.2 mm (3/4") internal threads. This connector is suitable for domestic water systems, enabling efficient and secure hose connections.
Type Pump connector piece
Colour Black
Connection For 3/4" and 1" hoses
Diameter 45mm
Dimensions (Ø) 45mm
Material Plastic
Width 80mm

Reviews

Be the first to submit a review

Trustpilot