Kärcher 2.997-110.0 Home & Garden Extractor Hose Set 3.5m Plastic G1

MPN
2.997-110.0
Brand
Karcher
EAN-13
4054278309170
Order Code
04-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.03 £31.48
10+ £30.00
50+ £29.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kärcher Home & Garden 2.997-110.0 extractor hose set is a 3.50 m, 33.3 mm (G1) plastic hose suitable for various home and garden cleaning tasks. Manufactured by Kärcher, it is designed for durability and efficient extraction. This product is ideal for use with Kärcher cleaning equipment to facilitate effective debris removal.
Type Extractor hose set
Colour Black
Connection 33.3 mm (G1)
Diameter 380mm
Dimensions (Ø x L) 380 mm x 3.50 m
Length 3.50m
Material Plastic
Weight 900g

Reviews

Be the first to submit a review

Trustpilot