Kärcher 2.997-100.0 Home & Garden Braided Hose 10m with Clamp 5 Bar

MPN
2.997-100.0
Brand
Karcher
EAN-13
4054278133638
Order Code
04-5447
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.40 £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kärcher's braided hose 2.997-100.0 is a durable and flexible 10-metre hose designed for home and garden use. It is ideal for watering plants or cleaning outdoor areas. This high-quality hose ensures reliability and longevity for residential gardening tasks.
Type Braided hose
Dimensions (L x W x H) 10 m x 260 mm x 55 mm
Height 55mm
Length 10m
Weight 1.20kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot