Kärcher 2.863-302.0 Hard floor nozzle Vacuum Cleaner Accessories

MPN
2.863-302.0
Brand
Karcher
EAN-13
4054278525211
Order Code
16-6353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kärcher 2.863-302.0 is a hard floor nozzle designed specifically for enhancing the cleaning efficiency of compatible vacuum cleaner systems. This engineering component forms part of Kärcher's Home & Garden vacuum cleaner accessories, with a primary focus on maximising performance on hard flooring surfaces such as tile, wood, and laminate. Its design facilitates effective debris removal while minimising potential surface scratching, and its precision engineering ensures compatibility with a range of vacuum models, owing to its optimised shape and connection system. The hard floor nozzle finds applications in domestic environments where efficient household cleaning is a priority, effectively managing various particle sizes typically encountered in such settings. Advanced design features concentrate on ensuring robust performance, durability, and ease of maintenance in home care scenarios.
Type Hard floor nozzle
Compatible With Kärcher
Content 1
Height 54mm
Length 301mm
Width 174mm

Reviews

Be the first to submit a review

Trustpilot