Kärcher 2.863-197.0 Polishing Pads 3 pcs For Sealed Floors

MPN
2.863-197.0
Brand
Karcher
EAN-13
4039784404113
Order Code
04-5371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.96
10+ £22.71
50+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kärcher Home & Garden 2.863-197.0 polishing pad is designed for delicate surfaces like parquet, sealed, and laminated floors. This product features soft, high-quality materials suitable for effective, gentle cleaning and polishing. Ideal for maintaining pristine finishes, it comes in a convenient pack of three pieces.
Type Polishing pad
Dim (L x W x H) 125 x 125 x 8 mm
Height 8mm
Length 125mm
Weight 100g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot