Kärcher 2.863-020.0 Comfort Plus Microfibre Cloth High-Quality Floor Cleaner

MPN
2.863-020.0
Brand
Karcher
EAN-13
4054278042718
Order Code
04-5361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.92
10+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kärcher Home & Garden microfibre cloth 2.863-020.0 is a highly absorbent cleaning tool. It is designed for efficient dust and dirt removal on various surfaces. Ideal for home cleaning tasks, it enhances surface shine without the need for additional chemicals.
Type Microfibre cloth
Dimensions (L x W x H) 120 x 350 x 10 mm
Height 10mm
Length 120mm
Material Microfibre
Width 350mm

Reviews

Be the first to submit a review

Trustpilot