Kärcher 2.645-372.0 HR 3.20 Black Hose reel 20 m Garden & Water Hoses

MPN
2.645-372.0
Brand
Karcher
EAN-13
4066529016133
Order Code
16-6342
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £87.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kärcher 2.645-372.0 is a sophisticated hose reel system designed for efficient garden and home use. This particular model, the Kärcher Home & Garden HR 3.20 Set, features a 20-metre hose reel built to accommodate high-performance watering applications, providing a reliable solution for maintaining both small and large garden spaces. The hose reel is constructed with durable materials ensuring longevity and ease of use, while its black finish offers a sleek and modern appearance. Engineered for precision and control, the hose reel is well-suited to residential irrigation systems, offering versatility and convenience for various watering tasks.
Type Hose reel
Length 20m
Colour Black
Content 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot