Kärcher 2.645-364.0 Black Hose Cart 20 m 1/2" Garden & Water Hoses

MPN
2.645-364.0
Brand
Karcher
EAN-13
4066529015464
Order Code
16-6337
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £102.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kärcher 2.645-364.0 presents the HT 3.20 Set, a robust hose cart designed for efficient garden watering tasks and compatible with home and garden requirements where reliable water transport solutions are necessary. This set features a 20-metre hose with a diameter of 1/2 inch, providing an optimal balance between flexibility and water flow rate. Constructed with durable materials, the black hose cart ensures longevity and convenient mobility for domestic outdoor applications. The cart's engineering allows for easy storage and handling, making it suitable for maintaining various landscapes, from small gardens to larger yards, while also supporting diverse watering needs without kinking or tangling. This product exemplifies functionality in environments requiring frequent hose manoeuvring, making it an essential component for gardeners and homeowners seeking efficiency and ease of use.
Type Hose cart
Length 20m
Diameter 1/2"
Colour Black
Content 1

Reviews

Be the first to submit a review

Trustpilot