Kärcher 2.645-323.0 Performance Plus Garden Hose 25m Durable Kink-Proof

MPN
2.645-323.0
Brand
Karcher
EAN-13
4054278503998
Order Code
04-5350
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £95.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Kärcher Home & Garden 2.645-323.0 garden hose is a durable and reliable option for watering needs, featuring a 50-metre length. This Performance Plus hose is designed to withstand various weather conditions and is ideal for maintaining gardens and outdoor spaces. Kärcher's robust construction ensures the hose lasts longer, making it a trusted choice for household gardening tasks.
Type Garden hose
Length 50m
Colour Black, Yellow
Hose connection 19 mm (3/4") Ø
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot