Kärcher 2.645-322.0 Performance Plus Garden Hose 25m Durable & Kink-Proof

MPN
2.645-322.0
Brand
Karcher
EAN-13
4054278503981
Order Code
04-5349
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.75
10+ £48.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kärcher Home & Garden Performance Plus garden hose, model 2.645-322.0, is a durable and flexible hose, measuring 25 metres in length. It features a sturdy black and yellow design, ensuring reliability for various watering tasks. Ideal for domestic gardening, it assists with efficient irrigation of plants and lawns.
Type Garden hose
Length 25m
Colour Black, Yellow
Hose connection 19 mm (3/4") Ø
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot