Kärcher 2.645-256.0 Home & Garden Plastic Tap Adapter Universal Fit

Order Code:

04-5336

Brand: Karcher MPN: 2.645-256.0 EAN-13: 4039784998957
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Kärcher Home & Garden's tap adapter 2.645-256.0 is a durable plastic hose connector. It facilitates secure and leak-free connections between hoses and taps. Typically used for garden irrigation or outdoor cleaning tasks, it ensures efficient water flow.
Type Tap adapter
Dimensions (L x W x H) 62 x 58 x 50 mm
Height 50mm
Hose connection Hose connector
Length 62mm
Material Plastic
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot