Kärcher 2.645-238.0 Rain Box 15m Hose Efficient Garden Watering System

MPN
2.645-238.0
Brand
Karcher
EAN-13
4039784919754
Order Code
04-5332
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £97.95 £83.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kärcher's Home & Garden Kärcher Rain Box features a reliable hose connector with a length of 15 metres, making it ideal for various watering tasks. This durable product, identified by code 2.645-238.0, is perfect for home gardening and small-scale irrigation. Use the Kärcher Rain Box for efficient water distribution in your garden.
Type Kärcher Rain Box
App compatibility No
Area type Spot
Hose connection Hose connector
Hose Length 15m
Installation Method above ground
Irrigation frequency On demand
Weight 3.8kg

Reviews

Be the first to submit a review

Trustpilot