Kärcher 2.645-232.0 Rain System I-piece Connects Hoses Easy Assembly

MPN
2.645-232.0
Brand
Karcher
EAN-13
4039784919648
Order Code
04-5327
Country of Origin
China

Discontinued


The Kärcher Home & Garden Rain System® I-piece 2.645-232.0 is designed to connect three hoses securely for efficient garden irrigation. Made by Kärcher Home & Garden, it features a durable build perfect for weather-resistant use. Ideal for customising your watering setup, it ensures water flow management in garden areas.
Type I-piece
Dimensions (L x W x H) 101 x 26 x 26 mm
Height 26mm
Irrigation frequency On demand
Length 101mm
Series Rain System®
Weight 0.1kg
Width 26mm

Trustpilot