Kärcher 2.645-229.0 Rain System Soaker Hose 10m 13mm Ø Tool-Free Setup

MPN
2.645-229.0
Brand
Karcher
EAN-13
4039784919747
Order Code
04-5325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.33 £18.13
10+ £17.15
50+ £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kärcher Home & Garden offers the Soaker hose as part of their Rain System®, featuring a 13 mm (1/2") diameter and a 10 m length. This soaker hose is ideal for efficient and even watering of gardens and flower beds. Designed for domestic use, it helps maintain optimal soil moisture levels for healthy plant growth.
Type Soaker hose
Hose connection 13 mm (1/2") Ø
Hose Length 10m
Irrigation frequency On demand
Length 10m
Series Rain System®
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot