Kärcher 2.645-226.0 Particulate Filter Pressure Reducer G3/4

MPN
2.645-226.0
Brand
Karcher
EAN-13
4039784919693
Order Code
04-5322
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Kärcher Home & Garden's particulate filter pressure reducer G3/4", model 2.645-226.0, is designed to maintain consistent water pressure for garden equipment. This product effectively filters out debris to protect delicate machinery. It is typically used in outdoor water systems to improve performance and longevity.
Type Particulate filter pressure reducer
Dimensions (L x W x H) 250 x 470 x 470 mm
Height 470mm
Hose connection G3/4"
Irrigation frequency On demand
Length 250mm
Weight 100g
Width 470mm

Reviews

Be the first to submit a review

Trustpilot