Kärcher 2.645-207.0 Rain System Hose Connector Ergonomic Universal Repair

Image Representative of Range

Kärcher 2.645-207.0 Rain System Hose Connector Ergonomic Universal Repair

MPN
2.645-207.0
Brand
Karcher
EAN-13
4039784605107
Order Code
04-5316
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kärcher Home & Garden Hose Connector is designed for connecting hoses with diameters of 13 mm (1/2") to 19 mm (3/4"). This robust connector simplifies setting up or expanding your garden irrigation system. Ideal for use with the Kärcher Home & Garden Rain System®, it ensures secure and efficient water flow.
Type Hose connector
Dimensions (L x W x H) 65 x 39 x 39 mm
Height 39mm
Irrigation frequency On demand
Length 65mm
Series Rain System®
Weight 33g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot