Kärcher 2.645-202.0 Home & Garden Rain System Hose Connector Aqua Stop

MPN
2.645-202.0
Brand
Karcher
EAN-13
4039784604476
Order Code
04-5313
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kärcher Home & Garden Rain System® hose connector, model 2.645-202.0, is designed for hoses with diameters ranging from 13 mm (1/2") to 19 mm (3/4"). This durable connector ensures a secure fit, making it ideal for efficient garden irrigation systems. It is commonly used to seamlessly connect hoses of varying sizes in residential outdoor watering setups.
Type Hose connector
Dimensions (L x W x H) 65 x 45 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 65mm
Series Rain System®
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot