Kärcher 2.645-200.0 Plastic 3-Way Hose Connector Ergonomic Design

MPN
2.645-200.0
Brand
Karcher
EAN-13
4039784620261
Order Code
04-5311
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kärcher Home & Garden 2.645-200.0 plastic 3-way splitter hose connector is designed for versatile water management with 25 mm (1") and 24.2 mm (3/4") inner threads. This splitter includes a pressure regulator for precise flow control in garden irrigation. It's ideal for connecting multiple hoses to a single water source in residential outdoor spaces.
Type 3-way splitter
Dimensions (L x W x H) 60 x 22 x 180 mm
Height 180mm
Length 60mm
Material Plastic
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot