Kärcher 2.645-199.0 Home & Garden Plastic 2-Way Splitter Hose Connector

MPN
2.645-199.0
Brand
Karcher
EAN-13
4039784620254
Order Code
04-5310
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Kärcher Home & Garden manufactures the 2.645-199.0 2-way splitter, which is made of plastic and features a pressure regulator. It has dual hose connector sizes, 24.2 mm (3/4") and 18.7 mm (1/2"), for versatility in garden watering setups. Typical applications include managing water distribution in home gardening and irrigation systems.
Type 2-way splitter
Dimensions (L x W x H) 50 x 126 x 78 mm
Height 78mm
Length 50mm
Material Plastic
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot