Kärcher 2.645-197.0 Universal Hose Repair 13-15 mm Ergonomic Design

MPN
2.645-197.0
Brand
Karcher
EAN-13
4039784605077
Order Code
04-5308
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Kärcher Home & Garden hose repair piece is designed for fixing 13 mm (1/2") and 15 mm (5/8") hoses. As a robust plastic part, it ensures a reliable connection and extends the life of your garden hose. Ideal for home garden maintenance, this repair piece offers an easy solution for patching broken or damaged hoses.
Type Hose repair piece
Dimensions (L x W x H) 65 x 39 x 39 mm
Height 39mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 65mm
Material Plastic
Width 39mm

Reviews

Be the first to submit a review

Trustpilot