Kärcher 2.645-196.0 Premium Hose Connector Aluminium Aqua Stop 13-15mm

MPN
2.645-196.0
Brand
Karcher
EAN-13
4039784605060
Order Code
04-5307
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden aluminium hose connector piece, model 2.645-196.0, is designed for secure connections between 13 mm (1/2") and 15 mm (5/8") hoses. Featuring a water stop, it prevents water leakage when changing accessories. Ideal for domestic gardening, it ensures efficient and leak-free watering.
Type Hose Connector
Dimensions (L x W x H) 77 x 33 x 40 mm
Height 40mm
Length 77mm
Material Aluminium
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot