Kärcher 2.645-195.0 Hose Connector Aluminium Fits 13-15mm Hoses

MPN
2.645-195.0
Brand
Karcher
EAN-13
4039784605046
Order Code
04-5306
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden hose connector piece is an aluminium connector designed for 13 mm (1/2") and 15 mm (5/8") hoses. This connector is perfect for securely joining hoses of different sizes, ensuring a leak-free fit. It is typically used in garden and outdoor watering systems.
Type Hose Connector
Dimensions (L x W x H) 65 x 39 x 40 mm
Height 40mm
Length 65mm
Material Aluminium
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot