Kärcher 2.645-191.0 Home & Garden Hose Connector Ergonomic Universal

Order Code:

04-5302

Brand: Karcher MPN: 2.645-191.0 EAN-13: 4039784605121
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher Home & Garden's 2.645-191.0 hose connector piece is designed for use with 13 mm (1/2") to 15 mm (5/8") hoses. The plastic connector ensures a secure and watertight connection. It is ideal for home gardening and irrigation tasks.
Type Hose Connector
Dimensions (L x W x H) 77 x 33 x 42 mm
Height 42mm
Length 77mm
Material Plastic
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot