Kärcher 2.645-182.0 Home & Garden Wall Holder Ideal for Garden Showers

MPN
2.645-182.0
Brand
Karcher
EAN-13
4039784579934
Order Code
04-5301
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.26
10+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kärcher Home & Garden 2.645-182.0 wall holder is designed to neatly store garden hoses or accessories. This durable and reliable accessory keeps tools organised and easily accessible. It is ideal for home garden settings, helping to maintain an orderly outdoor space.
Type Wall holder
Dimensions (L x W x H) 65 x 86 x 146 mm
Height 146mm
Length 65mm
Material Plastic
Weight 100g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot