Kärcher 2.645-139.0 PrimoFlex Garden Hose 50m 1/2 Yellow/Black

MPN
2.645-139.0
Brand
Karcher
EAN-13
4039784447592
Order Code
04-5290
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Kärcher Home & Garden PrimoFlex 2.645-139.0 garden hose is a durable 50 m hose designed for efficient watering tasks. It features a 1/2" diameter, making it suitable for a range of garden sizes. Ideal for general garden use, this yellow and black hose provides flexible and reliable water delivery.
Type Garden hose
Length 50m
Diameter 1/2"
Colour Yellow, Black
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot