Kärcher 2.645-138.0 PrimoFlex Garden Hose 20m 1/2 Yellow Black

MPN
2.645-138.0
Brand
Karcher
EAN-13
4039784447585
Order Code
04-5289
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Kärcher Home & Garden 2.645-138.0 PrimoFlex garden hose is 20 metres long and has a diameter of 1/2 inch. It is designed for home garden use, providing a durable and flexible option for watering tasks. The hose comes in a yellow and black colour scheme, enhancing visibility and durability in outdoor environments.
Type Garden hose
Length 20m
Diameter 1/2"
Colour Yellow, Black
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot