Kärcher 2.645-133.0 OS 3.220 Rectangular Sprinkler Max 220 sqm Coverage

MPN
2.645-133.0
Brand
Karcher
EAN-13
4039784426337
Order Code
04-5285
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £30.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kärcher Home & Garden manufactures the OS 3.220 square sprinkler. It is designed to efficiently water areas from 45 to 220 square metres. This sprinkler is typically used for garden and lawn maintenance.
Type Square sprinkler
Area type Square
Depth 450mm
Dimensions (W x H x D) 136 x 86 x 450 mm
Height 86mm
Hose connection Hose connector
Irrigated area 45 - 220m²
Range (max.) 17m
Range (min.) 6m
Sprinkling width (max.) 13m
Sprinkling width (min.) 9m
Width 136mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot