Kärcher 2.645-098.0 Home & Garden Hose Connector Ergonomic & Universal

MPN
2.645-098.0
Brand
Karcher
EAN-13
4039784368460
Order Code
04-5279
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.43
50+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Kärcher Home & Garden 2.645-098.0 hose connector is a plastic accessory designed for secure connection of garden hoses. It ensures a watertight fit, preventing leaks and enhancing irrigation efficiency. Ideal for use in domestic gardens, this connector simplifies hose management and extends functionality of hose systems.
Type Hose Connector
Dimensions (L x W x H) 39 x 39 x 25 mm
External thread G1/2"
Height 25mm
Hose connection Hose connector
Length 39mm
Material Plastic
Width 39mm

Reviews

Be the first to submit a review

Trustpilot